Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
Solid State Relay 50mA 1.5V DC-IN 0.15A 60V AC/DC-OUT 4-Pin SOIC N T/R
immediatamente
Ships
Relay SSR 50mA 1.4V DC-IN 0.17A 250V AC/DC-OUT 6-Pin PDIP SMD Tube
Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 8-Pin DIP Tube
Relay SSR 15mA 8V DC-IN 25V AC-OUT 4-Pin
Solid State Relay 50mA 1.4V DC-IN 0.1A 350V AC/DC-OUT 8-Pin PDIP Tube
Relay SSR 50mA 1.4V DC-IN 0.2A 250V AC/DC-OUT 6-Pin PDIP Tube
Solid State Relay 0.025mA 16-Pin SOIC Tube
Relay SSR 50mA 1.4V DC-IN 0.25A 250V AC/DC-OUT 6-Pin PDIP SMD T/R
Relay SSR 50mA 1.4V DC-IN 0.7A 60V DC-OUT 4-Pin SOP Tube
Relay SSR 50mA 1.4V DC-IN 0.17A 250V AC/DC-OUT 8-Pin PDIP SMD Tube