E-T-A is a leading manufacturer of circuit breakers and is a single-source supplier for most circuit protection technologies, including thermal, thermal-magnetic, magnetic, electronic and high performance. E-T-A's circuit breakers are available in more than 150 models and 350,000 different configurations. Additionally, E-T-A is a leading manufacturer of solid state & power relays, and power
Safety Relay - DPDT (2 Form C) - 33.3mA 21VDC Coil - 6A Contact Rating - 400VAC Switching - Fully Sealed - PC Pin ...
immediatamente
Ships
Safety relay for failsafe controllers up to SILCL 3 - Cat. 4 - PL e - 1-channel operation - automatic start - 1 e ...
Ships 9.2.24
Safety relay for emergency stop - safety door - and magnetic switches - as well as light grid - up to SIL 3 or Ca ...
Safe coupling relay with force-guided contacts - 3 N/O contacts - 3 N/C contacts - plug-in screw terminal block - ...
Thermal Overload Relay 13 - 18A
VOLTAGE AND CURRENT RELAY REV.
DPB01CM23N 3-PHASE VOLTAGE LEV
56.OW69.1200C
56.OA44.0631S
A283XBXCS2-12D