L-com is a leading manufacturer and supplier of wired and wireless connectivity solutions. With a wide range of products and extensive industry expertise, L-com serves various markets, including telecommunications, aerospace, military, industrial automation, and more. The company’s comprehensive portfolio include cables,
Reed Relay 24VDC 2.2KOhm 0.5A SPST-NC( (19.56mm 8.22mm 8mm)) THT Dry Medical
immediatamente
Ships
Reed Relays for ATE and RF 1 Form A, 12V
Reed Relays for ATE and RF 1 Form C, 12V
Reed Relay - Mercury - Filled Parts
173DIP-3
CR2TN1007
Reed Relays 5VDC 200Ohm 0.5ADC/0.25AAC SPDT (19x7.62x7.49)mm THT Dry
Reed Relays 5VDC 200Ohm SPDT (23.5x7x7.6)mm THT Dry
Reed Relays SPST-NO 0.5A 5VDC 500Ohm Thru-Hole
Reed Relay, 1 Form A, SPST-NO, 5V SIL (Single In-Line), High Power, 3kV breakdown