Crouzet is an independent company manufacturing electromechanical and electronic components for demanding applications in Aerospace & Transportation, Energy, Building and Machinery Industry. Crouzet provides Switches and Sensors, Electromechanical Actuators, Motion, and Automation Controllers and Relays. Since 1921, Crouzet has a heritage of close collaboration with customers in the develo
Power Relay 12VDC 30A SPST-NO (( 32.26mm 27.43mm 20.4mm)) Through Hole
immediatamente
Ships
Electromechanical Relay - SPST-NO - 25A - 12VDC - 185Ohm - Through Hole.
Electromechanical Relay 24VDC 303Ohm 30A SPST-NO (( 68.5mm 33.5mm 47mm)) Bracket General Purpose Relay
Ships 7.8.24
Electromechanical Relay 5VDC 27Ohm 30A SPST-NO (30.5x24.4x16.5)mm THT Industrial Relay
Electromechanical Relay 115VAC 2KOhm 10A 3PDT (35.6x35.5x57)mm Plug-In Industrial Relay
Power Relay 12VDC 30A SPST-NO(38.5x35.5x73.5)mm Bracket
Power Relay 24VDC 25A SPST-NO-DM(63.3x63.75x57.9)mm
General Purpose Relay - 2 Form C (DPDT) - 25 Amp - Without Push-to-test-button - 220VAC Coil - Bracket Mount Case ...
Preassembled relay modules PR1-RSC with screw connection, consisting of: Relay socket, multi-layer contact relay, ...
Power Relay 24VDC 4PDT(76.4x36.8x72)mm