Essentra Components (formerly Richco, Micro Plastics, Alliance Plastics, Mesan and others) is a leading global manufacturer of essential engineered components.Essentra's product portfolio includes a broad range of plastic PCB hardware, cable management, fastener and other polymer components for electronics’ applications. Also, a complete selection of general protection products, ran
Electromechanical Relay 24VDC 400Ohm 13ADC/20AAC DPDT (35.72x38.89)mm Socket Power Relay
immediatamente
Ships
Power Relay 12VDC 16A SPDT(29x12.7x15.7)mm THT
Relay Spst-no 30A 12VDC Pc Board Mountable Epoxy Sealed | Nte Electronics Inc. R53-1D30-12
General Purpose Relay - DPDT (2 Form C) - 110VDC Coil - 20A Contact - 125VDC Switching - Non Latching Coil - Scre ...
Electromechanical Relay 24VAC 72Ohm 20A DPST-NO (73.66x38.74x35.56)mm Flange Power Relay
Power Relay 120VAC 25A SPDT(63.3x63.75x57.9)mm Chassis Mount
Electromechanical Relay 6VAC 4.2Ohm 20A DPDT THT Power Relay
Electromechanical Relay 12VDC 100Ohm 30A SPST-NO-DM/SPST-NC-DB (38.8x35.5x73.8)mm Flange Power Relay
Power Relay
40AMP Mini Power Relay 24VAC coil SPDT