Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
R10-E1X2-V15.0K=R10
immediatamente
Ships
Power Relay 3VDC 16A SPST-NO(24mm 10mm 15.8mm) THT
Electromechanical Relay 24VDC 650Ohm 15A SPDT (27.5x21.5x35.2)mm Socket General Purpose Relay
Electromechanical Relay 24VAC 72Ohm 10A 3PDT (38.89x35.71x55.55)mm Socket Industrial Relay
Electromechanical Relay 240VAC 9.12KOhm 10A 4PDT (27.5x41x35.6)mm THT Power Relay
Electromechanical Relay DPDT 5A 24VDC 500Ohm Plug-In
Electromechanical Relay 12VDC 100Ohm 10A 3PDT (36x36x47.5)mm Socket Power Relay
Active ROHS3Compliant DPDT (2Form C) General Purpose Power Relay 15ms -40C~55C 1.2kOhm 20mA
Electromechanical Relay 6VAC 6Ohm 5A 3PDT (( 35.71mm 35.71mm 50.8mm)) Socket General Purpose Relay
Electromechanical Relay 6VAC 9.4Ohm 10A DPDT (43.2x21.5x42)mm Bracket Power Relay