Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
16-Bit I/O Expander - 10MHz - 28 LD QFN Package - Extended Temperature
immediatamente
Ships 11.8.24
Ships
I/O Expander - 16bit - 1.7MHz - I2C - 1.8 to 5.5 V - SOIC W - 28-Pin.
16-Bit I/O Expander - 10MHz - SPI - 5.5 V - SOIC 28-Pin.
16 Bit I/O Expander - 10MHZ - 5.5V - 28-Pin SSOP - Tape&Reel.
Ships 11.11.24
16-Bit I/O Expander - 10MHz - SPI - 5.5 V - QFN - 28-Pin.
I/O Expander - 8bit - 10 MHz - SPI - 1.8 to 5.5 V - 16-Pin QFN - Tape&Reel
Expander - 16-bit Input/Output - Interrupt Output - Open Drain Output - 25mA Output Source/Sink - 3.4 MHz - 1.8 t ...
I/O Expander - 16bit - 1.7MHz - I2C - 1.8 to 5.5 V - QFN - 28-Pin.
I/O Expander - 8bit - 3.4 MHz - I2C - 1.8 to 5.5 V - 16-Pin QFN - Tube
CanBus I/O Expander - 1Mbps - Sleep - 3.3V/5V - 14-Pin PDIP - Tube