L-com is a leading manufacturer and supplier of wired and wireless connectivity solutions. With a wide range of products and extensive industry expertise, L-com serves various markets, including telecommunications, aerospace, military, industrial automation, and more. The company’s comprehensive portfolio include cables,
Magnetic Reed Switch - Encapsulated - SPST - 10-30 AT - Gull Wing SMD - 140VRMS - 200VDC - 0.5A - -40° to +125°C ...
immediatamente
Ships
Magnetic Reed Switch - Encapsulated - SPST - 15-40 AT - Gull Wing SMD - 140VRMS - 200VDC - 0.5A - -40° to +125°C ...
Reed Switch - Vacuum - High power - SPST (FROM 1A, N/O) - 2.5KV BreakDown - 25W - 1000V - 1A Switching.
DYAD SWITCH
Reed Switch - SPST-NO - 500 mA - 200 VDC - 10 W.
reed switch less than 1 mA less than 5V
Magnetic Reed Switch - Encapsulated - SPST - 15-30 AT - Gull Wing SMD - 140VRMS - 200VDC - 0.5A - -40° to +125°C ...
Reed Switch - SPDT (FORM 1C, N/C) - 15mm Glass - 3W - 100V - 0.25A Switching.
Switch Reed N.O. 0.5A 200VDC 10VA 150mOhm