Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
ABB-CONNECTION - SNA SERIES ACCESSORIES
immediatamente
Ships
Fuse 600V T/D Class Cc .500A Rohs
Fuse Chip Slow Blow Acting 1.5A 63V SMD Solder Pad 1206 Ceramic T/R
Spxc-S Series 1500 V 2.25 A Fast Acting Solar String Cartridge Fuse
Very Fast-Acting Semiconductor Fuse - 250A
Fuse Fast Acting 1A 250V Holder Cartridge 6.35 X 31.8mm
Ships 12.2.24
SMD Fuse - Slow Blow - 7.00A - Max 24VDC - 1206 - Tape&Reel
SMD Fuse - Fast Acting - 0.75A - Max 63VDC - 1206 - Tape&Reel
SMD Fuse - High Inrush - 2.50A - Max 32VDC - 0603 - Tape&Reel