Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Telecommunication Fuse - Spring - GMT Series - Fast Acting - 125 Vac - 60 Vdc - 3 A - 300 AIC at 125 Vac - 450 AI ...
immediatamente
Ships
BK/GMT-1/4A
BK/GMT-DUMMY
Fuse Cartridge - Ceramic - 40A, 480VAC/300VDC - Slow Blow - 100kA AC / 10kA DC - 0.410" Dia x 2.250" L (10.41mm x ...
BK/GMT-15A
BK/GMT-1A
Telecommunication Fuse - 125 Vac - 60 Vdc - 0.18 A - 300 AIC at 125 Vac - 450 AIC at 60 Vdc - Non Indicating - Fa ...
Fuse Cartridge - 4 A - 600 VAC - Fast Blow - 200kA - 5AG, 10mm x 38mm (Midget) Package - Requires Holder.
Neutral Dummy Fuse - 1-30 A - Class H/R - Non-indicating.
Fuse Cartridge - 7A, 600VAC - Fast Blow - Electrical, Industrial - 200kA Breaking Capacity - 5AG, 10mm x 38mm (Mi ...