Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
Fuse Cartridge - 10 A - 250 VAC - 3AB, 3AG, 1/4" x 1-1/4" Package - Military Grade - Requires Holder.
immediatamente
Ships
F02A250V5A
3AB 3AG 1/4x 1-1/4 Holder RoHS Compliant (Fuse Type) Fuse
Fuse Square Body 315A 690V 2-Pin Screw Stud Mount
Fuse Cartridge - F02A Series - 1A - 250 VAC - Fast Blow - 0.250" Dia x 1.250" L (6.35mm x 31.75mm) - 3AB, 3AG, 1/ ...
Ships 5.12.25
Fuse Cartridge - 5A, 250VAC - Fast Blow - 200A Breaking Capacity - 3AB, 3AG Package - 0.250" Dia x 1.250" L (6.35 ...
Ships 5.19.25
Fuse Miniature 30A 125V Holder Cartridge 6.35 X 31.75mm
Ships 5.5.25
170M1318
Ships 12.4.24
Eaton Bussmann High Speed Square Body FUSE 50A 2000V 1*BKN/125 AR - 170L4039
Fuse Miniature 30A 32V 2-Pin Cartridge Holder