L-com is a leading manufacturer and supplier of wired and wireless connectivity solutions. With a wide range of products and extensive industry expertise, L-com serves various markets, including telecommunications, aerospace, military, industrial automation, and more. The company’s comprehensive portfolio include cables,
Film Capacitor - Motor Run - 25 µF - GEM III 97F9000 Series - 440 VAC - Quick Connect - Snap-In - ± 6%.
immediatamente
Ships
Motor Run Capacitor - 31.5uF - ±5%470VAC 50/60Hz - M8 Mtg Bolt - 30,000 hours/420VAC (Class A) or 10,000 hours/4 ...
Capacitor - Cap 40uF - Vol-Rtg 440 VAC - 2.50"rd - 2.88 Tall.
AC Motor Run Capacitor - Oil Filled -35uF (+/-) 10% - 440VDC - 2 in Round - 70°C - 50 to 60 Hz - Aluminum Housin ...
Oil-Filled (UL Approved) Capacitor - Motor Run - 440VAC - 45uF - 70°C - 2" Dia x 3.88" - Round - Quad Quick Conne ...
Linear Actuators -Synchronous and 10 MM Displacement - 230 Volts
AC Motor Run Capacitor - Oil Filled -35uF (+/-) 10% - 370VDC - 1-3/4 in Round - 70°C - 50 to 60 Hz - Aluminum Ho ...
Starting Running torque 12 mNm 2.7 Watts 115 V-50/60 Hz
Motor Run Capacitor - 30 mfd - 440 VAC - w/Mounting Stud - 85°C
AC Motor Run Capacitor - Oil Filled -10uF (+/-) 10% - 440VDC - 1-3/4 in Flat Oval - 70°C - 50 to 60 Hz - Aluminu ...