Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
Soldering tip, chisel, Ø 0,4 mm
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
DX 115 Desoldering Nozzle with Threadless Fixture System for DSX 80 and DXV 80, A : 1,9 mm...
DX 119 Desoldering Nozzle with Threadless Fixture System for DSX 80 and DXV 80, A : 1,1 mm...
Soldering tip, chisel, Ø 1,6 mm
Hot Air Nozzle, 4 sides heated, Length X:6,0 mm, Width Y:6,5 mm
Hot Air Nozzle, Two Sides Heated, with Hot Plate for HAP 1 and HAP 200 Length X:10,5 mm Wi...