Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software
Image is representational - see mfr. specs

Terminal Strip - Depluggable - Plug - 3 Pole - 10mm Pitch - 18 to 12 AWG - 20 A - 300V

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Terminal Strip - Depluggable - Plug - 3 Pole - 10mm Pitch - 18 to 12 AWG - 20 A - 300V
Search Keywords: 322STFSDS03
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    WECO Electrical Connectors Inc.
  • Artikelnummer:
    322-STFS-DS/03
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536904000
  • COO:
    CA
  • ECCN:
    EAR99
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Type:
    Terminal Strip3837
  • Mounting:
    Cable Mount3828
  • Gender:
    M3821
  • Termination Method:
    Screw3836
  • Pitch:
    10 mm
  • Number of Circuits:
    33829
  • Maximum Voltage Rating:
    3003826V
  • Maximum Current Rating:
    15 A
  • Wire Size:
    10-26 AWG
  • Operating Temperature:
    -40 to 100 °C
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 240
Sofort versenden
MINIMALE BESTELLING:
25
7 Weeks Kan verzenden 1.6.25
In den Einkaufswagen
MENGE
Stückpreis
25
€1.513
250
€1.252
500
€1.200
1 000
€1.148
2 500
€1.106
5 000
€1.075
7 500
€1.064
10 000 +
€1.043
Click for Quote
Anmeldung um Sonderpreise freizuschalten
CUSTOMERS ALSO BOUGHT
5