C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
Multilayer Ceramic Chip Capacitor - 0.15 µF - ±10% Tolerance - 500 VDC - X7R Temperature Coefficient - 2220 (5750 Metric) Pack ...
Datenblatt Zubehör Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. Siehe Alternative
Different product options available. Siehe Alternative
Different packageing options available. Siehe Alternative
Possible Replacement options available. Siehe Alternative
End of Life: Final orders must be placed by
Conn Shrouded Header HDR 12 POS 2mm Solder ST Thru-Hole Micro-Latch™ Tray
Temp Sensor Analog Automotive 2-Pin
Fan, Tubeaxial - 172 dia. X51mm 24VDC 241CFM 55 dB(A) Ball Bearings w/Terminals
DC axial compact fan - Circular - Nominal voltage: 24 VDC - Speed 3400 rpm - Power consump...
Straight DIP Type Female Connector For Pcb - 68 Contacts - With Ground Lock Pin.