Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software
Image is representational - see mfr. specs

Power Relay 24VDC 5A SPDT(28x10.4x25.1)mm THT

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Discontinued
Box Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Power Relay 24VDC 5A SPDT(28x10.4x25.1)mm THT
Product Highlights:
  • Card E Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 5 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: V23057B0006A101
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / P&B Brand
  • Artikelnummer:
    V23057-B0006-A101
  • Alias/AKA:
    7-1393215-5
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPDT
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    1.2 KOhm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 1,108
Sofort versenden
In den Einkaufswagen
MENGE
Stückpreis
1
€26.964
25
€23.675
50
€22.250
100
€20.935
200
€20.287
300
€19.629
400 +
€19.437
Click for Quote
Anmeldung um Sonderpreise freizuschalten
CUSTOMERS ALSO BOUGHT
5