Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software
Image is representational - see mfr. specs

Power Relay 5VDC 16A SPDT(29mm 12.7mm 15.7mm) THT

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Carton Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Power Relay 5VDC 16A SPDT(29mm 12.7mm 15.7mm) THT
Product Highlights:
  • RT1 bistable Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 16 Amps.
  • Bistable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: RT314A05
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / P&B Brand
  • Artikelnummer:
    RT314A05
  • Alias/AKA:
    7-1393239-8
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Latching Single Coil
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPDT
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 85 °C
  • Coil Resistance:
    62 Ohm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 1,086
Versand heute, if you order in
MOQ für In-Stock-Menge:
5
MOQ für Out-of-Stock-Menge:
375
15 Weeks Kan verzenden 3.4.25
In den Einkaufswagen
MENGE
Stückpreis
5
€11.580
100
€11.403
250
€11.227
375
€11.060
750
€5.852
1 125
€4.116
1 500 +
€4.044
Click for Quote
Anmeldung um Sonderpreise freizuschalten