Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software
Image is representational - see mfr. specs

Ring Tongue Terminal - 8 AWG - M6 Stud Size - 6.5 mm (.256 in) Stud Diameter - Closed Barrel - Straight - Tin Plating.

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Box Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Ring Tongue Terminal - 8 AWG - M6 Stud Size - 6.5 mm (.256 in) Stud Diameter - Closed Barrel - Straight - Tin Plating.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 7263431
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / AMP Brand
  • Artikelnummer:
    726343-1
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    750
  • Type:
    Ring Tongue Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    6 mm
  • Wire Size:
    8 AWG
  • Color:
    N/R
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 3,014
Sofort versenden
MINIMALE BESTELLING:
25
23 Weeks Kan verzenden 3.24.25
In den Einkaufswagen
MENGE
Stückpreis
25
€0.829
250
€0.676
750
€0.655
1 500
€0.648
3 000
€0.642
5 250
€0.635
7 500
€0.629
10 500 +
€0.622
Click for Quote
Anmeldung um Sonderpreise freizuschalten
CUSTOMERS ALSO BOUGHT
5