Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software
Image is representational - see mfr. specs

16P MTA156 CONN ASSY 20AWG YEL

+ see all

Datenblatt Zubehör

Nicht RoHS-konform
Discontinued & Replaced
Box Verpackung
Certificate of Compliance Guarantee
Beschreibung +
16P MTA156 CONN ASSY 20AWG YEL
Product Highlights:
  • MTA-156 Connectors
  • Number of Positions = 16
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
Search Keywords: 16404276
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / AMP Brand
  • Artikelnummer:
    1-640427-6
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    125
  • Contact Current Rating (Max):
    7 A
  • Packaging Quantity:
    125
  • Contact Retention Type:
    Locking Lance
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • Product Type:
    Connector
  • PCB Mount Alignment:
    Without
  • Packaging Method:
    Box & Carton
  • Insulation Diameter:
    .095 in, 2.41 mm
  • Sealable:
    No
  • CSA Rating:
    Certified
  • Contact Type:
    Socket
  • Wire/Cable Size:
    20 AWG, .5 – .6 mm²
  • Contact Base Material:
    Copper Alloy
  • Contact Termination Area Plating Material Finish:
    Bright
  • Housing Material:
    Nylon
  • Wire/Cable Type:
    Discrete Wire , Stranded
  • Strain Relief:
    With
  • Agency/Standard:
    CSA , UL
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Mating Retention Type:
    Locking Ramp
  • Mating Retention:
    With
  • Backwall/Post Interruptions:
    Without
  • For Use With:
    MTA .156 Header
  • Pick and Place Cover:
    Without
  • Contact Mating Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • PCB Mount Retention:
    Without
  • Number of Rows:
    1
  • Connector Design:
    Closed End
  • Length:
    2.652 in, 67.36 mm
  • Contact Termination Area Plating Material:
    Tin-Lead
  • Contact Retention:
    With
  • Housing Style:
    Standard
  • Panel Mount Feature:
    Without
  • UL Rating:
    Recognized
  • Contact Mating Area Plating Material Finish:
    Bright
  • Connector System:
    Wire-to-Board
  • Height:
    .355 in, 9.02 mm
  • Termination Method to Wire & Cable:
    IDC
  • Comment:
    Stripe may run down between ribs
  • Mating Alignment:
    Without
  • UL Flammability Rating:
    UL 94V-2
  • Connector Type:
    Connector Assembly
  • Number of Positions:
    16
  • UL File Number:
    E28476
  • Contact Layout:
    Inline
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Operating Voltage:
    600 VAC
  • Cable Exit Angle:
    90 °
  • Contact Termination Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • CSA File Number:
    LR7189
  • Connector Style:
    Receptacle
  • Housing Color:
    Yellow
Tools/3D Models +
Ressourcen +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
Vorrätig:
319
MINIMALE BESTELLING:
125