Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software
Image is representational - see mfr. specs

AMP MCP 6.3/4.8K, CONTACT

+ see all

Zubehör Notify Me

RoHS-konform
Reel Verpackung
Certificate of Compliance Guarantee
Beschreibung +
AMP MCP 6.3/4.8K, CONTACT
Search Keywords: 12414043
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / AMP Brand
  • Artikelnummer:
    1241404-3
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536904000
  • COO:
    BE
  • ECCN:
    EAR99
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Packaging Quantity:
    2000
  • Crimp Type:
    F-Crimp
  • Packaging Method:
    Reel
  • Interface Plating:
    Silver (Ag)
  • Typical Current Rating:
    26 A
  • Agency/Standard:
    LV214
  • Terminal Transmits:
    25 – 40 A (Power)
  • Primary Locking Feature:
    Locking Lance
  • Sealable:
    No
  • Terminal Type:
    Receptacle
  • Termination Method to Wire & Cable:
    Crimp
  • Receptacle Style:
    180°
  • Mating Tab Thickness:
    .031 in, .8 mm
  • Wire Size:
    15 – 13 AWG, 1.5 – 2.5 mm²
  • Mating Tab Width:
    .189 in, .228 in, .248 in, 4.8 mm, 5.8 mm, 6.3 mm
  • Operating Temperature (Max):
    100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 80 °C, 85 °C, 90 °C
  • Operating Temperature Range:
    -40 – 140 °C, -40 – 284 °F
  • Wire Size Search:
    13 AWG, 14 AWG, 15 AWG, 1.5 mm², 2 mm², 2.5 mm²
  • Contact Size:
    4.8mm , 6.3mm
  • Contact Fabrication:
    Stamped & Formed
  • Wire Contact Termination Area Plating Material:
    Tin
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 6,000
Versand heute, if you order in
MINIMALE BESTELLING:
2000
Mehrere:
2000
36 Weeks Kan verzenden 7.29.25
In den Einkaufswagen
MENGE
Stückpreis
2 000
€0.2374
4 000
€0.2333
6 000
€0.2258
8 000
€0.2235
10 000
€0.2086
26 000
€0.2065
50 000 +
€0.1957
Click for Quote
Anmeldung um Sonderpreise freizuschalten
CUSTOMERS ALSO BOUGHT
5