Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software
Image is representational - see mfr. specs

CKCA43C0G1H220KT010N

TDK Corporation

Cap Ceramic Array 22pF 50V C0G 10% 1206 SMD 4 Capacitor 125°C T/R

+ see all

Datenblatt Zubehör

RoHS-konform
Discontinued & Replaced
Reel Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Cap Ceramic Array 22pF 50V C0G 10% 1206 SMD 4 Capacitor 125°C T/R
Search Keywords: CKCA43C0G1H220KT010N
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TDK Corporation
  • Artikelnummer:
    CKCA43C0G1H220KT010N
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8532240020
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Family:
    CKCA43
  • Capacitance Value:
    22 pF
  • Dimension:
    3.2 x 1.6 x 1 mm
  • Construction:
    Flat
Tools/3D Models +
Ressourcen +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Older Equivalent
CKCA43C0G1H220K
CKCA43C0G1H220K
Produkt anzeigen
Cap Ceramic Array 22pF 50V C0G 10% 1206 SMD 4 Capacitor 125°C T/