Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software
Image is representational - see mfr. specs

CGA2B1X7R1E473K050BC

TDK Corporation

Multilayer Ceramic Chip Capacitor - 47000pF ±10% - 25V - X7R - 0402 - Tape&Reel

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Reel Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Multilayer Ceramic Chip Capacitor - 47000pF ±10% - 25V - X7R - 0402 - Tape&Reel
Search Keywords: CGA2B1X7R1E473K050BC
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TDK Corporation
  • Artikelnummer:
    CGA2B1X7R1E473K050BC
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Capacitance Value:
    0.047 uF
  • Voltage:
    25 VDC
  • Package/Case:
    0402
  • Tolerance:
    10 %
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MINIMALE BESTELLING:
10000
Mehrere:
10000
16 Weeks Kan verzenden 2.10.25
Older Equivalent
CGA2B1X7R1E473K
CGA2B1X7R1E473K
Produkt anzeigen
Multilayer Ceramic Chip Capacitor - 47000pF ±10% - 25V - X7R - 0