Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software
Image is representational - see mfr. specs

TTC-110

Tamura

Telecom Transformer 1:1.033 36Ohm Prim. DCR 50Ohm Sec. DCR 4Term. PC Pin Thru-Hole

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Discontinued
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Telecom Transformer 1:1.033 36Ohm Prim. DCR 50Ohm Sec. DCR 4Term. PC Pin Thru-Hole
Search Keywords: TTC110
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Tamura
  • Artikelnummer:
    TTC-110
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8504312000
  • COO:
    MY
  • ECCN:
    EAR99
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    560
  • Maximum Insertion Loss:
    1.2@1KHz dB
  • Maximum Isolation Voltage:
    1500 Vrms
  • Maximum DCR Primary Side:
    36(Typ) Ohm
  • Maximum DCR Secondary Side:
    50(Typ) Ohm
  • Dimension:
    20.3 x 16.5 x 18.7 mm
  • Family:
    TTC
  • Maximum Interwinding Capacitance:
    N/A
Tools/3D Models +
Ressourcen +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 1,680
Versand heute, if you order in
MINIMALE BESTELLING:
5
In den Einkaufswagen
MENGE
Stückpreis
5
€5.584
25
€5.502
50
€5.419
100
€5.336
140
€5.254
280
€3.233
420
€2.563
560 +
€2.508
Click for Quote
Anmeldung um Sonderpreise freizuschalten
CUSTOMERS ALSO BOUGHT
5