Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software
Image is representational - see mfr. specs

CEL4K212BJ474KD-T

Taiyo Yuden

Cap Ceramic Array 0.47uF 10V X5R 10% 0805 SMD 4 Capacitor 85°C T/R

+ see all

Datenblatt Zubehör

RoHS-konform
Discontinued
Reel Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Cap Ceramic Array 0.47uF 10V X5R 10% 0805 SMD 4 Capacitor 85°C T/R
Search Keywords: CEL4K212BJ474KDT
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Taiyo Yuden
  • Artikelnummer:
    CEL4K212BJ474KD-T
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8532240020
  • COO:
    JP
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Construction:
    Flat
  • Case Style:
    Ceramic Chip
  • Capacitance Value:
    0.47 uF
  • Lead Pitch:
    N/R
  • Failure Rate:
    N/R
  • Dimension:
    2 x 1.25 x 0.85 mm
  • Material:
    Ceramic
  • Lead Diameter:
    N/R
  • Dielectric:
    X5R
  • Family:
    M
Tools/3D Models +
Ressourcen +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Item may be subject to tariff fee if shipping within the United States
Possible Replacement
Multi Layer Ceramic Capacitor - SMD - 0.47uF ±10% - 10VDC - X5R - 0402 - Tape&Reel
Vorrätig:
6,887
MINIMALE BESTELLING:
10,000