Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software
Image is representational - see mfr. specs

CEL4K212BJ224KD-T

Taiyo Yuden

Cap Ceramic 0.22uF 10V X5R 10% SMD 0402 85°C T/R

+ see all

Datenblatt Zubehör

RoHS-konform
Discontinued
Reel Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Cap Ceramic 0.22uF 10V X5R 10% SMD 0402 85°C T/R
Search Keywords: CEL4K212BJ224KDT
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Taiyo Yuden
  • Artikelnummer:
    CEL4K212BJ224KD-T
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8532240020
  • COO:
    JP
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Dielectric:
    X5R
  • Capacitance Value:
    0.22 uF
  • Family:
    M
  • Lead Diameter:
    N/R
  • Material:
    Ceramic
  • Failure Rate:
    N/R
  • Lead Pitch:
    N/R
  • Case Style:
    Ceramic Chip
  • Dimension:
    2 x 1.25 x 0.85 mm
  • Construction:
    Flat
Tools/3D Models +
Ressourcen +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Item may be subject to tariff fee if shipping within the United States
Possible Replacement
Multi Layer Ceramic Capacitor - SMD - 0.22uF ±10% - 10VDC - X5R - 0402 - Tape&Reel
Vorrätig:
401,582
MINIMALE BESTELLING:
10,000