Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software
Image is representational - see mfr. specs

Conn 1/4"" Phone Plug M 2 POS ST Cable Mount 2 Terminal 1 Port

+ see all

Datenblatt Zubehör

Nicht RoHS-konform
Discontinued & Replaced
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Conn 1/4"" Phone Plug M 2 POS ST Cable Mount 2 Terminal 1 Port
Search Keywords: 420
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Switchcraft
  • Artikelnummer:
    420
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    No
  • ECCN:
    EAR99
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    1/4" Phone Plug
  • Gender:
    M
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Housing Material:
    Thermoplastic
  • Number of Contacts:
    2
  • Contact Plating:
    Tin
  • Termination Method:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Ressourcen +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Empfohlener Austausch
ROHs Equivalent
Vorrätig:
0
MINIMALE BESTELLING:
25