Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software
Image is representational - see mfr. specs

Conn 3.5MM Audio Jack F 2/1 POS Solder Lug ST Panel Mount 3 Terminal 1 Port

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Conn 3.5MM Audio Jack F 2/1 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
Search Keywords: 35FM3LS
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Switchcraft
  • Artikelnummer:
    35FM3LS
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536694010
  • COO:
    US
  • ECCN:
    EAR99
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    3.5MM Audio Jack3389
  • Gender:
    F3371
  • Body Orientation:
    Straight3367
  • Mounting:
    Panel Mount3378
  • Housing Material:
    Copper Alloy3373
  • Number of Contacts:
    2/1
  • Contact Plating:
    Silver3369
  • Termination Method:
    Solder Lug3388
  • Operating Temperature:
    N/A
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 189
Sofort versenden
MINIMALE BESTELLING:
5
8 Weeks Kan verzenden 1.8.25
In den Einkaufswagen
MENGE
Stückpreis
5
€10.831
25
€9.349
50
€9.152
100
€8.271
300
€8.147
500
€8.023
1 000 +
€7.898
Click for Quote
Anmeldung um Sonderpreise freizuschalten
CUSTOMERS ALSO BOUGHT
5