C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
Headers & Wire Housings Flexible Board Stacking Header, 0.100 Pitch
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
Round Through-hole LED Lamp (3 mm) - Yellow - Clear Lens - 2V Vf - 20mA Test Current - 45°...
Conn FPC Connector SKT 14 POS 0.5mm Solder RA SMD Reel
.100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip
Board-To-Board Connector - 1.27 mm - 10 Contacts - Header - Surface Mount - 2 Rows.