Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
AC-DC Power Supply - 15W - 5 to 5.5VDC - DIN Rail - Input: 100 to 240VAC - 23x75x91mm
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
DC Fans DC Axial Fan - 50x20mm - 12VDC
DC Fan Axial Ball Bearing 24V 14V to 26.4V 129.31CFM 60.5dB (92 X 92 X 38mm)
Switch Selector N.O./N.C. DPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel...
Power Relay 240VAC 10A 3PDT(36x36x47.5)mm Socket
Manual Tool MMIT Terminates Discrete Wire Into End And Through Connectors