Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software
Image is representational - see mfr. specs

REL-MR- 24DC/21HC AU

Phoenix Contact

Plug-in miniature power relay - with multi-layer gold contact for high continuous currents - 1 PDT - input voltage 24 V DC

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Plug-in miniature power relay - with multi-layer gold contact for high continuous currents - 1 PDT - input voltage 24 V DC
Search Keywords: RELMR24DC21HCAU
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Phoenix Contact
  • Artikelnummer:
    REL-MR- 24DC/21HC AU
  • Alias/AKA:
    2961545
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536410020
  • COO:
    AT
  • ECCN:
    EAR99
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    0.05 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    29 x 12.7 x 15.7 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    17 mA
  • Contact Form:
    1 Form C
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 2
Sofort versenden You may purchase in-stock quantity up to 2
MINIMALE BESTELLING:
10
Available in less than min:
2
Mehrere:
10
6 Weeks Kan verzenden 12.30.24
In den Einkaufswagen
MENGE
Stückpreis
1
€10.926
10
€9.933
30
€9.474
50
€8.796
100
€8.441
250
€8.212
500
€8.003
1 000 +
€7.878
Click for Quote
Anmeldung um Sonderpreise freizuschalten