Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software
Image is representational - see mfr. specs

EB 2-25/UKH

Phoenix Contact

Insertion bridge - pitch: 25 mm - number of positions: 2 - color: gray

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Insertion bridge - pitch: 25 mm - number of positions: 2 - color: gray
Search Keywords: EB225UKH
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Phoenix Contact
  • Artikelnummer:
    EB 2-25/UKH
  • Alias/AKA:
    0201362
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536698000
  • COO:
    DE
  • ECCN:
    EAR99
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Jumper
  • Pitch:
    25 mm
  • Number of Contacts:
    2
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
7 Weeks Kan verzenden 1.13.25
Rückbestellung
MENGE
Stückpreis
1
€29.688
5
€29.247
25
€26.298
50
€24.871
100
€24.503
250
€23.905
500 +
€23.549
Click for Quote
Anmeldung um Sonderpreise freizuschalten