Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software
Image is representational - see mfr. specs

COMBI receptacle - nom. voltage: 1000 V - nominal current: 41 A - connection method: Push-in / plug connection - number of con ...

+ see all

Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
COMBI receptacle - nom. voltage: 1000 V - nominal current: 41 A - connection method: Push-in / plug connection - number of connections: 2 - number of positions: 2 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 16.4 mm - height: 24.7 mm - color: gray
Search Keywords: 3000693
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Phoenix Contact
  • Artikelnummer:
    3000693
  • Alias/AKA:
    PPC 6/2
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536694040
  • COO:
    PL
  • ECCN:
    EAR99
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MINIMALE BESTELLING:
25
Mehrere:
25
4 Weeks Kan verzenden 11.11.24
Rückbestellung
MENGE
Stückpreis
25
€5.773
50
€5.690
100
€5.444
250
€5.088
500
€5.005
1 000
€4.932
2 500
€4.823
5 000 +
€4.750
Click for Quote
Anmeldung um Sonderpreise freizuschalten