Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
8p Cap Sold Separately
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
1-conductor male connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 9-pole - 100% pr...
Cap Aluminum Lytic 680uF 100V 20% (18 X 31.5mm) Radial 7.5mm 2550mA 10000h 105°C Automoti...
Screw - Collar - Stainless Steel 0 Round Head - Pozidrive/Slotted - M2.5 X 12.3 - Pkg of 1...
12G SAS REC RIGHT ANGLE CONNECTOR