Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software
Image is representational - see mfr. specs

Relays 12VDC 225Ohm 20(NO)/10(NC)A SPDT(14mm 13mm 9.5mm) THT Automotive Relay Automotive

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
BOX Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Relays 12VDC 225Ohm 20(NO)/10(NC)A SPDT(14mm 13mm 9.5mm) THT Automotive Relay Automotive
Search Keywords: CP112V
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Panasonic Electronic Components
  • Artikelnummer:
    CP1-12V
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536410020
  • ECCN:
    EAR99
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Contact Form:
    SPDT (1 Form C)
  • Relay Construction:
    Non-Latching
  • Max Contact Current:
    20A (NO) / 10A (NC)
  • Coil Voltage:
    12 VDC
  • Coil Current:
    53.3 mA
  • Coil Resistance:
    225 Ohm
  • Contact Material:
    Silver(Cadmium Free)
  • Must Operate Voltage:
    7.2 VDC
  • Must Release Voltage:
    1 VDC
  • Operate Time:
    10 ms
  • Seal:
    Sealed
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Dimension:
    14 x 13 x 9.5 mm
  • Operating Temperature:
    -40 to 85 °C
  • Packaging:
    Tube
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 7,588
Versand heute, if you order in
MINIMALE BESTELLING:
40
Mehrere:
40
24 Weeks Kan verzenden 5.5.25
In den Einkaufswagen
MENGE
Stückpreis
40
€2.108
120
€2.035
280
€1.909
520
€1.722
1 000
€1.669
2 520
€1.628
5 000
€1.607
7 520 +
€1.576
Click for Quote
Anmeldung um Sonderpreise freizuschalten
CUSTOMERS ALSO BOUGHT
5