Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
AC Capacitor; 250VAC, 0.1 F, 20% Tolerance Noise Suppression
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
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (30.5 X 21.5mm) Lead Panel Mount ...
D-Sub Connector - Receptacle, Female Sockets - 19 Positions - 3 Rows - 1 (DE, E) Double De...
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.2mm) SMD 48mA 1000h 105°C Cardboard T/R
Relay SSR 50mA 1.3V DC-IN 0.12A 400V AC-OUT 8-Pin PDIP SMT Tube
Cap Aluminum Lytic 22uF 16V 20% (5 X 5.2mm) SMD 30mA 1000h 105°C Cardboard T/R