C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
Plug-In Units With Iel Inserter/Extractor Handle For Compactpcinme64X Applications
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
Conn Terminal Block 12 POS 9.5mm Screw Panel Mount 15A
Miniature Power Relay - 1FormA (SPST-NO) - 24VDC Coil - 40A Contacts - -55°C to 105°C
20DF PIN CONTACT,PLATED
Signal Relay - 9 VDC - DPDT - 1 A - EB2 Series - SMD - 14.3mm x 11.5mm x 7.5mm.
Printed Board Bracket, 2 Thread M2.5 for Front Panel/PCB Fixing, Die Cast Zinc