Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software
Image is representational - see mfr. specs

LM78L05ACM/NOPB

National Semiconductor

LDO Regulator Pos 5V 0.1A 8-Pin SOIC Rail

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
LDO Regulator Pos 5V 0.1A 8-Pin SOIC Rail
Product Highlights:
LM78L05 in micro SMD package
Output voltage tolerances of ±5% over the temperature range
Output current of 100mA
Internal thermal overload protection
Output transistor safe area protection
Internal short circuit current limit
Available in plastic TO-92 and plastic SO-8 low profile packages
No external components
Output voltages of 5.0V, 6.2V, 8.2V, 9.0V, 12V, 15V
See AN-1112 for micro SMD considerations
Search Keywords: LM78L05ACMNOPB
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    National Semiconductor
  • Artikelnummer:
    LM78L05ACM/NOPB
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8542390000
  • COO:
    MY
  • ECCN:
    EAR99
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    95
  • Dimension:
    5(Max) x 4(Max) x 1.5(Max) mm
  • Maximum Input Voltage:
    35 V
  • Load Regulation:
    60 mV
  • Function:
    LDO
  • Accuracy:
    ±5 %
  • Family:
    LM78L05
  • Line Regulation:
    75 mV
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
8 Weeks Kan verzenden 1.14.25