Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Thermistor NTC; 10kR; smd 0603; 1%; 100mW; B=3380K; ; operating temperature: -40°C~125°C
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
Solid State Relay 25mA 1.3V DC-IN 0.5A 60V AC-OUT 4-Pin PDIP SMT Stick
HV RR 1 N/C 1.5kV, 12V coil, screen