Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
Female Connector - 15A 120V IEC 320 C15
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
Connector Power - 15A - 125V - Panel Mount.
Two Piece Backshell - 15 Position - Round Cable Type - 180° Cable Exit - Shielded - Mating...
1-Gang Duplex Device Receptacle Wallplate, Standard Size, 430 Stainless Steel, Device Moun...
15A 125V 2P 3W SB PLUG
XX Series - 3 pole male cable connector with Nickel housing and silver contacts. The nex...