Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software
Image is representational - see mfr. specs

Conn Heavy Duty Terminal Blocks 8 POS 12.07mm Screw Cable Mount 50A

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Conn Heavy Duty Terminal Blocks 8 POS 12.07mm Screw Cable Mount 50A
Search Keywords: 0987RZTC04
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Marathon Special Products
  • Artikelnummer:
    0987-RZ-TC-04
  • Alias/AKA:
    0546004
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Heavy Duty Terminal Blocks
  • Mounting:
    Cable Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    12.07 mm
  • Number of Circuits:
    4
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    50 A
  • Wire Size:
    8-24 AWG
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
9 Weeks Kan verzenden 1.21.25
Rückbestellung
MENGE
Stückpreis
1
€54.657
5
€38.586
10
€35.644
25
€34.886
50
€34.158
100
€33.649
250 +
€33.150
Click for Quote
Anmeldung um Sonderpreise freizuschalten
CUSTOMERS ALSO BOUGHT
5