Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
Three-Pole Contactor, IEC 38A, AC Coil 60Hz, 120 VAC | LOVATO Electric BF3800A12060
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
Direct Handle Motor Disconnect Switch - 3 Pole - Extended Style - 40A/600V(Knf330N)
Res Cermet POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (28.55 X 19.05 X 23.55mm) Solder L...
Digital Potentiometer - Precision - 5 kohm - 1.5 W - ± 5% - 3610S Series - Screwdriver Slo...
Power Relay 120VAC 30A SPDT (( 63.5mm 63.5mm 55.88mm))
Relay SSR 24V DC-IN 240V AC-OUT