Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Isolated Ground Duplex Receptacle Outlet, Heavy-Duty Industrial Specification Grade, Smooth Face, 20 Amp, 250 Volt, Back or Si ...
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
Circuit Breaker Magnetic 3Pole 50A 240VAC
Power Relay 24VDC 25A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount
Power Relay 120VAC 30A 3PDT (( 80.26mm 59.69mm)) Flange Mount
Conn Barrier Strip 20 POS 14.3mm Screw Panel Mount 30A
Electromechanical Relay 24VAC 72Ohm 13ADC/25AAC DPDT (73.82x38.89x35.72)mm Flange Power Re...