Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software
Image is representational - see mfr. specs

T356E106K016ATTR

KEMET Electronics

Tantalum Through-Hole Capacitor - Radial - 10uF 10% - 16VDC - 0.2 in Lead Spacing - Tape&Reel

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Reel Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Tantalum Through-Hole Capacitor - Radial - 10uF 10% - 16VDC - 0.2 in Lead Spacing - Tape&Reel
Search Keywords: T356E106K016ATTR
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    KEMET Electronics
  • Artikelnummer:
    T356E106K016ATTR
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8532210040
  • COO:
    MX
  • ECCN:
    EAR99
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    10 uF
  • Voltage:
    16 VDC
  • Case Code:
    N/R
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Equivalent Series Resistance:
    N/A
  • Lead Pitch For Radial:
    5.08 mm
  • Dimension:
    10.2(Max) x 5.5(Max) mm
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 968
Sofort versenden You may purchase in-stock quantity up to 968
MINIMALE BESTELLING:
1000
Available in less than min:
968
Mehrere:
1000
8 Weeks Kan verzenden 12.16.24
In den Einkaufswagen
MENGE
Stückpreis
1
€0.827
1 000
€0.753
3 000
€0.721
5 000
€0.702
8 000
€0.691
10 000
€0.681
15 000
€0.671
25 000 +
€0.661
Click for Quote
Anmeldung um Sonderpreise freizuschalten