Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Pin Removal Tool
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
Mechanical Encoder Rotary Incremental Flat 0.02N.m Straight Quadrature Digital Square Wave...
Hall Effect Sensor - Linear - Ratiometric - 600 µA - 4.5 VDC to 10.5 VDC - 3 Pins - TO-92 ...
AC/DC Single output LED driver constant voltage (CV) - Output 24VDC at 0.84A - cable outpu...
Power Relay 24VDC 30A DPDT(68.58x34.54x37.97)mm Flange
Quick Disconnect Adapter Terminal M/M/F 20.95mm 14.33mm Bag