Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software
Image is representational - see mfr. specs

Relay SSR 50mA 1.4V DC-IN 0.1A 800V AC/DC-OUT 6-Pin DIP SMD Tube

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Tube Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Relay SSR 50mA 1.4V DC-IN 0.1A 800V AC/DC-OUT 6-Pin DIP SMD Tube
Search Keywords: PLA170S
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    IXYS Integrated Circuits / Clare
  • Artikelnummer:
    PLA170S
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    85414.00
  • COO:
    PH
  • ECCN:
    EAR99
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    800 V
  • Maximum Output Current:
    0.1 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.4 V
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    8.38 x 6.35 x 3.3 mm
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MINIMALE BESTELLING:
50
Mehrere:
50
11 Weeks Kan verzenden 2.4.25