Unlock Icon Débloquez des économies exclusives ! Connectez-vous ou inscrivez-vous maintenant pour accéder à de meilleurs prix.
help desk software
Image is representational - see mfr. specs

Relay SSR 50mA 1.4V DC-IN 0.1A 60V 4-Pin SOP Tube

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Tube Emballage
Certificate of Compliance Guarantee
Description +
Relay SSR 50mA 1.4V DC-IN 0.1A 60V 4-Pin SOP Tube
Search Keywords: CPC1017N
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    IXYS Integrated Circuits / Clare
  • Référence:
    CPC1017N
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541409500
  • COO:
    PH
  • ECCN:
    EAR99
  • Référence This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Output Type:
    N/A
  • Maximum Output Voltage:
    60 V
  • Maximum Output Current:
    0.1 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.4 V
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    4.01 x 3.81 x 2.08(Max) mm
Tools/3D Models +
ressources +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Commande min:
100
multiple:
100
23 Weeks Peut expédier 4/29/25