Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software
Image is representational - see mfr. specs

Reed Relays 24VDC 2KOhm 0.3A SPST-NO (25x7.5x9.75)mm THT Dry

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Reed Relays 24VDC 2KOhm 0.3A SPST-NO (25x7.5x9.75)mm THT Dry
Search Keywords: 71124
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Hasco Relays
  • Artikelnummer:
    711-24
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Dry
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPST-NO
  • Maximum AC Switching Voltage:
    N/A
  • Maximum DC Switching Voltage:
    100 V
  • Maximum Carry Current:
    1 A
  • Maximum Switching Current:
    0.3 A
  • Maximum Switching Power:
    10,10 W|VA
  • Package Type:
    SIP
  • Terminal Type:
    PC Pin
  • Mounting:
    Through Hole
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MINIMALE BESTELLING:
10
18 Weeks Kan verzenden 3.19.25
Rückbestellung
MENGE
Stückpreis
10
€12.210
25
€6.561
50
€2.622
100
€2.332
250
€2.218
500
€2.156
1 000 +
€2.104
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5