Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
Desoldering Nozzle - 1.6mm - for FR-4103/4104/301/4101/4102
Zubehör Notify Me
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
Power Relay 12VDC 25A SPST-NO(30.1x15.7x23.3)mm THT
SPLICE,PG BUTT 12-10
Heat Sink Passive TO-220 Channel Screw Mount Aluminum 24°C/W Black Anodized
Power Relay - SPST-NO - SPST-NC - 5 VDC - 5 A - DSP Series - Through Hole - Non Latching.
Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 20(Elec)Turns 2.29mm (9.53 X 4.95 X 11.98mm) Pin...