Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
Conn Relay Socket SKT 8 POS Solder ST Thru-Hole
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
Reed Relay, Dry - SPST-NO - 14 DIP (8 Leads) - w/Diode - 0.5A/10W - 100Vdc/ACPk - 12Vdc
Dust Cap / Cover, Strain Relief Cover, MTA-100 Connectors, Nylon (Polyamide) Body
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option...
LCD Character Display - 1 x 16 Character - STN-Yellow/Green - Yellow/Green Backlight - 122...
Power Relay 24VDC 30A SPST-NO(38.5x35.5x73.5)mm Bracket