Unlock Icon Schalten Sie exklusive Ersparnisse frei! Melden Sie sich jetzt an oder registrieren Sie sich, um Zugang zu besseren Preisen zu erhalten.
help desk software
Image is representational - see mfr. specs

Signal Relay 24VDC 2A DPDT(20.2x9.8x12.5)mm THT

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Tray Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Signal Relay 24VDC 2A DPDT(20.2x9.8x12.5)mm THT
Search Keywords: RY24WFZK
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    FCL Components America, Inc. (FCAI)
  • Artikelnummer:
    RY-24WFZ-K
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Standardmenge This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -30 to 60 °C
  • Dimension:
    20.2 x 12.5 x 9.8 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    22.43 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 1,453
Versand heute, if you order in
MINIMALE BESTELLING:
10
17 Weeks Kan verzenden 3.18.25
In den Einkaufswagen
MENGE
Stückpreis
10
€2.994
100
€2.432
300
€2.328
500
€2.256
1 000
€2.131
2 500
€2.079
5 000
€2.027
7 500 +
€1.996
Click for Quote
Anmeldung um Sonderpreise freizuschalten
CUSTOMERS ALSO BOUGHT
5